MFR Recommended

R404210150 | |
|---|---|
DigiKey Part Number | 2201-R404210150-ND |
Manufacturer | |
Manufacturer Product Number | R404210150 |
Description | PRECISION TERMINATION: SMA M 18G |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 22 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R404N07000 | Radiall USA, Inc. | 0 | 2201-R404N07000-ND | $94.12500 | MFR Recommended |


