Adapter Coaxial Connector QMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R191911000

DigiKey Part Number
2201-R191911000-ND
Manufacturer
Manufacturer Product Number
R191911000
Description
COAX ADAPT SMA TO QMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R191911000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
QMA Plug, Male Pin
Mating Cycles
100
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-40°C ~ 80°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$72.26000$72.26
10$61.42000$614.20
30$56.84200$1,705.26
50$54.83160$2,741.58
100$52.21780$5,221.78
Manufacturers Standard Package