



R191621017 | |
|---|---|
DigiKey Part Number | 2201-R191621017-ND |
Manufacturer | |
Manufacturer Product Number | R191621017 |
Description | COAX ADAPT NEX10 TO SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NEX10 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 20 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NEX10 Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.07000 | $298.07 |
| 10 | $253.39800 | $2,533.98 |
| 30 | $234.52733 | $7,035.82 |

