
R191620037 | |
|---|---|
DigiKey Part Number | 2201-R191620037-ND |
Manufacturer | |
Manufacturer Product Number | R191620037 |
Description | COAX ADAPT 4.3/10 TO NEX10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To NEX10 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) 4.3/10 Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) NEX10 Jack, Female Socket | Operating Temperature -55°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.53000 | $229.53 |
| 10 | $195.12400 | $1,951.24 |
| 30 | $180.59000 | $5,417.70 |
| 50 | $174.87500 | $8,743.75 |

