
R191620027 | |
|---|---|
DigiKey Part Number | 2201-R191620027-ND |
Manufacturer | |
Manufacturer Product Number | R191620027 |
Description | COAX ADAPT NEX10 TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NEX10 Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NEX10 Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.73000 | $155.73 |
| 10 | $132.38200 | $1,323.82 |
| 30 | $122.51833 | $3,675.55 |
| 50 | $118.18720 | $5,909.36 |

