R161186000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $54.34640

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $30.67900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $42.02840

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $27.19640
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161186000

DigiKey Part Number
2201-R161186000-ND
Manufacturer
Manufacturer Product Number
R161186000
Description
N / RIGHT ANGLE PLUG CRIMP TYPE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
R161186000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
1400 V
Cable Group
RG-214, 225
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R161186000WRadiall USA, Inc.02201-R161186000W-ND$54.34640Parametric Equivalent
R161187000Radiall USA, Inc.02201-R161187000-ND$30.67900Parametric Equivalent
R161187000WRadiall USA, Inc.02201-R161187000W-ND$42.02840Parametric Equivalent
138-4418-107Cinch Connectivity Solutions Johnson0J850-ND$27.19640Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$40.34800$2,017.40
Manufacturers Standard Package