Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161183137 | |
|---|---|
DigiKey Part Number | 2201-R161183137-ND |
Manufacturer | |
Manufacturer Product Number | R161183137 |
Description | N / RIGHT ANGLE PLUG CRIMP TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 850 V |
Cable Group RG-142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161183000 | Radiall USA, Inc. | 0 | 2201-R161183000-ND | $17.32500 | Parametric Equivalent |
| R161183000W | Radiall USA, Inc. | 0 | 2201-R161183000W-ND | $20.35320 | Parametric Equivalent |
| R161183137W | Radiall USA, Inc. | 0 | 2201-R161183137W-ND | $44.06800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.91420 | $2,191.42 |



