Parametric Equivalent
Similar

R161182000 | |
|---|---|
DigiKey Part Number | 2201-R161182000-ND |
Manufacturer | |
Manufacturer Product Number | R161182000 |
Description | N / RIGHT ANGLE PLUG CRIMP TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R161182000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 850 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161182000W | Radiall USA, Inc. | 0 | 2201-R161182000W-ND | $23.39280 | Parametric Equivalent |
| 138-4407-107 | WEC | 23 | 2266-138-4407-107-24-ND | $58.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $17.17660 | $858.83 |



