Parametric Equivalent

R143654000 | |
|---|---|
DigiKey Part Number | 2201-R143654000-ND |
Manufacturer | |
Manufacturer Product Number | R143654000 |
Description | TNC / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R143654000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Nickel Steel |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Right Angle | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC4237 | Fairview Microwave | 0 | 5328-SC4237-ND | $77.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $51.94400 | $1,298.60 |


