Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141003000 | |
|---|---|
DigiKey Part Number | 2201-R141003000-ND |
Manufacturer | |
Manufacturer Product Number | R141003000 |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141003000W | Radiall USA, Inc. | 0 | 2201-R141003000W-ND | $24.95600 | Parametric Equivalent |
| R141003420 | Radiall USA, Inc. | 0 | 2201-R141003420-ND | $119.59800 | Parametric Equivalent |
| 11_BNC-50-1-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-1-1/133_NE-ND | $25.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.59170 | $1,659.17 |




