Parametric Equivalent
Parametric Equivalent
Direct
Similar

R125075001 | |
|---|---|
DigiKey Part Number | 2201-R125075001-ND |
Manufacturer | |
Manufacturer Product Number | R125075001 |
Description | SMA / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R124075320 | Radiall USA, Inc. | 0 | 2201-R124075320-ND | $10.91860 | Parametric Equivalent |
| R125075001W | Radiall USA, Inc. | 0 | 2201-R125075001W-ND | $22.37680 | Parametric Equivalent |
| 142-0407-016 | Cinch Connectivity Solutions Johnson | 0 | J10210-ND | $8.62400 | Direct |
| 141-0407-012 | Cinch Connectivity Solutions Johnson | 0 | J877-ND | $29.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.98520 | $1,598.52 |




