Parametric Equivalent
Parametric Equivalent

R124153001W | |
|---|---|
DigiKey Part Number | 2201-R124153001W-ND |
Manufacturer | |
Manufacturer Product Number | R124153001W |
Description | SMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9443-7563-010 | Radiall USA, Inc. | 0 | 2201-9443-7563-010-ND | $21.98200 | Parametric Equivalent |
| R124153001 | Radiall USA, Inc. | 0 | 2201-R124153001-ND | $9.64040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $9.75800 | $487.90 |



