Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124076323W | |
|---|---|
DigiKey Part Number | 2201-R124076323W-ND |
Manufacturer | |
Manufacturer Product Number | R124076323W |
Description | SMA / STRAIGHT PLUG FULL CRIMP-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-142, 223, 400 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R124076323 | Radiall USA, Inc. | 0 | 2201-R124076323-ND | $14.87640 | Parametric Equivalent |
| R125076000 | Radiall USA, Inc. | 46 | 2201-R125076000-ND | $22.58000 | Parametric Equivalent |
| R125076000W | Radiall USA, Inc. | 0 | 2201-R125076000W-ND | $22.57440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.82640 | $470.66 |



