Parametric Equivalent
Parametric Equivalent

R124075323W | |
|---|---|
DigiKey Part Number | 2201-R124075323W-ND |
Manufacturer | |
Manufacturer Product Number | R124075323W |
Description | SMA / STRAIGHT PLUG FULL CRIMP-T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58, 141 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9001-1023-006 | Radiall USA, Inc. | 0 | 2201-9001-1023-006-ND | $24.16240 | Parametric Equivalent |
| R124075323 | Radiall USA, Inc. | 109 | 2201-R124075323-ND | $19.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $16.44940 | $822.47 |



