Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.313" H (15.9mm x 7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8185

DigiKey Part Number
469-1057-ND
Manufacturer
Manufacturer Product Number
8185
Description
MAGNET 0.625"D X 0.313"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.313" H (15.9mm x 7.94mm)
Datasheet
 Datasheet
EDA/CAD Models
8185 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
4154G (Surface Gauss)
Size
0.625" Dia x 0.313" H (15.9mm x 7.94mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.52000$1.52
5$1.34600$6.73
10$1.28000$12.80
25$1.20200$30.05
50$1.14880$57.44
100$1.10010$110.01
500$1.00236$501.18
1,000$0.96601$966.01
5,000$0.89283$4,464.15
Manufacturers Standard Package