Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.375" H (15.9mm x 9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8174

DigiKey Part Number
469-1008-ND
Manufacturer
Manufacturer Product Number
8174
Description
MAGNET 0.625"D X 0.375"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.375" H (15.9mm x 9.53mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
Radial Magnets, Inc.
Finish
NiCuNi
Packaging
Box
Grade
N35
Part Status
Active
Gauss Strength
4503G (Surface Gauss)
Shape
Cylindrical
Size
0.625" Dia x 0.375" H (15.9mm x 9.53mm)
Magnetization
Axial
Operating Temperature
80°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.96000$2.96
5$2.63800$13.19
10$2.52000$25.20
25$2.37760$59.44
50$2.28040$114.02
100$2.19140$219.14
500$2.01244$1,006.22
1,000$1.94581$1,945.81
5,000$1.81159$9,057.95
Manufacturers Standard Package