
MCS-24A-1S-6 | |
|---|---|
DigiKey Part Number | 3307-MCS-24A-1S-6-ND |
Manufacturer | |
Manufacturer Product Number | MCS-24A-1S-6 |
Description | RELAY TIME DELAY 6SEC CHAS MT |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 6 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 6 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.00000 | $160.00 |
| 5 | $130.50000 | $652.50 |
| 10 | $117.45000 | $1,174.50 |

