Interval Time Delay Relay DPDT (2 Form C) 6 Sec ~ 10 Min Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB-24D-2-10M

DigiKey Part Number
3307-CDB-24D-2-10M-ND
Manufacturer
Manufacturer Product Number
CDB-24D-2-10M
Description
RELAY TIME DELAY 10MIN 10A 120V
Customer Reference
Detailed Description
Interval Time Delay Relay DPDT (2 Form C) 6 Sec ~ 10 Min Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Interval
Circuit
DPDT (2 Form C)
Delay Time
6 Sec ~ 10 Min
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
24VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from R-K Electronics Inc.
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$155.00000$155.00
5$102.60000$513.00
10$92.34000$923.40