
CDB-24A-5-1H | |
|---|---|
DigiKey Part Number | 3307-CDB-24A-5-1H-ND |
Manufacturer | |
Manufacturer Product Number | CDB-24A-5-1H |
Description | RELAY TIME DELAY 1HR 10A 120V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 36 Sec ~ 1 Hr Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | DPDT (2 Form C) | |
Delay Time | 36 Sec ~ 1 Hr | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.00000 | $160.00 |
| 5 | $102.60000 | $513.00 |
| 10 | $92.34000 | $923.40 |

