Category | VSWR 1.7, 4.5 |
Manufacturer Quectel | Return Loss -11.9dB, -3.9dB |
Packaging Bag | Gain 0.7dBi, 4.4dBi, 5.8dBi |
Part Status Active | Features Cable - 300mm, LNA, Filter |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.582GHz, 2.2GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | Height (Max) 0.717" (18.20mm) |
Antenna Type Dome | Applications 2G, 3G, 4G, GNSS, LTE |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.57000 | $47.57 |
| 10 | $38.95200 | $389.52 |
| 25 | $36.79880 | $919.97 |
| 140 | $33.98443 | $4,757.82 |
| 280 | $33.18457 | $9,291.68 |