
WLFM160808MR47PP | |
|---|---|
DigiKey Part Number | 1292-WLFM160808MR47PPTR-ND - Tape & Reel (TR) 1292-WLFM160808MR47PPCT-ND - Cut Tape (CT) 1292-WLFM160808MR47PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLFM160808MR47PP |
Description | FIXED IND 470NH 1.2A 100 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 1.2 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06200 | $0.62 |
| 100 | $0.05070 | $5.07 |
| 1,000 | $0.04169 | $41.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03706 | $148.24 |
| 8,000 | $0.03494 | $279.52 |
| 12,000 | $0.03376 | $405.12 |
| 20,000 | $0.03233 | $646.60 |
| 28,000 | $0.03142 | $879.76 |
| 40,000 | $0.03049 | $1,219.60 |

