
QCC-3021-0-80PQFN-TR-00-0 | |
|---|---|
DigiKey Part Number | 660-QCC-3021-0-80PQFN-TR-00-0TR-ND - Tape & Reel (TR) 660-QCC-3021-0-80PQFN-TR-00-0CT-ND - Cut Tape (CT) 660-QCC-3021-0-80PQFN-TR-00-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCC-3021-0-80PQFN-TR-00-0 |
Description | IC RF TXRX+MCU BLE 80QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 80-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Exposed Pad | |
Supplier Device Package | 80-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $4.97100 | $49.71 |
| 25 | $4.67200 | $116.80 |
| 100 | $4.26810 | $426.81 |
| 250 | $4.02924 | $1,007.31 |
| 500 | $3.86200 | $1,931.00 |
| 1,000 | $3.70554 | $3,705.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.69390 | $10,775.60 |


