EXC-3BP121H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7,817
Unit Price: $0.15000
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-3BP121H

DigiKey Part Number
P10750TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-3BP121H
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes