IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 28-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR8811A08-ICXR-R

DigiKey Part Number
CSR8811A08-ICXR-RTR-ND - Tape & Reel (TR)
CSR8811A08-ICXR-RCT-ND - Cut Tape (CT)
CSR8811A08-ICXR-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR8811A08-ICXR-R
Description
IC RF TXRX+MCU BLE 28WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 28-UFBGA, WLCSP
EDA/CAD Models
CSR8811A08-ICXR-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
3Mbps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-UFBGA, WLCSP
Supplier Device Package
28-WLCSP (2.57x3.21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.91000$3.91
10$3.38300$33.83
25$3.19840$79.96
100$2.94400$294.40
250$2.79156$697.89
500$2.68386$1,341.93
1,000$2.58237$2,582.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.97500$3,950.00
Manufacturers Standard Package