
CSR1011A05-IQQA-R | |
|---|---|
DigiKey Part Number | CSR1011A05-IQQA-RTR-ND - Tape & Reel (TR) CSR1011A05-IQQA-RCT-ND - Cut Tape (CT) CSR1011A05-IQQA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1011A05-IQQA-R |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CSR1011A05-IQQA-R Models |
Category | Sensitivity -93dBm |
Mfr | Memory Size 64kB RAM, 64kB ROM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 35 |
Part Status Not For New Designs | Voltage - Supply 1.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 20mA |
Type TxRx + MCU | Current - Transmitting 18mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 56-VFQFN Exposed Pad |
Data Rate (Max) 3.69Mbaud | Supplier Device Package 56-QFN (8x8) |
Power - Output 9dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $2.45100 | $24.51 |
| 25 | $2.29880 | $57.47 |
| 100 | $2.09280 | $209.28 |
| 250 | $1.97112 | $492.78 |
| 500 | $1.88596 | $942.98 |
| 1,000 | $1.80632 | $1,806.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21250 | $2,425.00 |










