
BC57E687C-GITB-E4 | |
|---|---|
DigiKey Part Number | BC57E687C-GITB-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC57E687C-GITB-E4 |
Description | IC RF TXRX+MCU BLE 169TFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 169-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Memory Size | 48kB RAM | |
Serial Interfaces | I2C, I2S, UART, USB | |
GPIO | 16 | |
Voltage - Supply | 1.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-TFBGA (8x8) | |
Base Product Number |

