
BC57E687C-ATB-E4 | |
|---|---|
DigiKey Part Number | BC57E687C-ATB-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC57E687C-ATB-E4 |
Description | IC RF TXRX+MCU BLUTOOTH 144TFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.0 +EDR, Class 2 and 3 2.4GHz 144-TFBGA |
Category | RF Family/Standard Bluetooth |
Mfr | Protocol |
Series | Frequency |
Packaging Tape & Reel (TR) | Power - Output 6.5dBm |
Part Status Obsolete | Voltage - Supply 2.7V ~ 4.5V |
DigiKey Programmable Not Verified | Package / Case 144-TFBGA |
Type TxRx + MCU | Base Product Number |


