


B39522B8377L210 | |
|---|---|
DigiKey Part Number | 1752-B39522B8377L210TR-ND - Tape & Reel (TR) 1752-B39522B8377L210CT-ND - Cut Tape (CT) 1752-B39522B8377L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39522B8377L210 |
Description | RF FILTER 5.25GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.25GHz Center Frequency RF Filter (Radio Frequency) 160MHz Bandwidth 2dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.25GHz Center | |
Bandwidth | 160MHz | |
Filter Type | - | |
Ripple | 0.6dB | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.08300 | $10.83 |
| 25 | $0.99880 | $24.97 |
| 50 | $0.93940 | $46.97 |
| 100 | $0.88360 | $88.36 |
| 250 | $0.81496 | $203.74 |
| 500 | $0.76662 | $383.31 |
| 1,000 | $0.72113 | $721.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62561 | $3,128.05 |
| 10,000 | $0.58843 | $5,884.30 |
| 15,000 | $0.56768 | $8,515.20 |





