
QBLP601-YIG | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YIGTR-ND - Tape & Reel (TR) 1516-QBLP601-YIGCT-ND - Cut Tape (CT) 1516-QBLP601-YIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YIG |
Description | LED GRN/YLW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 520nm Green, 590nm Yellow LED Indication - Discrete 3.1V Green, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YIG Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V Green, 2V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29600 | $2.96 |
| 100 | $0.21070 | $21.07 |
| 500 | $0.17228 | $86.14 |
| 1,000 | $0.15960 | $159.60 |
| 2,000 | $0.14882 | $297.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13965 | $558.60 |
| 8,000 | $0.13187 | $1,054.96 |
| 12,000 | $0.12788 | $1,534.56 |
| 20,000 | $0.12337 | $2,467.40 |
| 28,000 | $0.12069 | $3,379.32 |
| 40,000 | $0.11808 | $4,723.20 |


