
QBLP601-Y | |
|---|---|
DigiKey Part Number | 1516-1061-2-ND - Tape & Reel (TR) 1516-1061-1-ND - Cut Tape (CT) 1516-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15600 | $1.56 |
| 100 | $0.10900 | $10.90 |
| 500 | $0.08734 | $43.67 |
| 1,000 | $0.08016 | $80.16 |
| 2,000 | $0.07403 | $148.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06881 | $275.24 |
| 8,000 | $0.06438 | $515.04 |
| 12,000 | $0.06210 | $745.20 |
| 20,000 | $0.05952 | $1,190.40 |
| 28,000 | $0.05799 | $1,623.72 |
| 40,000 | $0.05649 | $2,259.60 |





