
QTS532C-20.000MBP-T | |
|---|---|
DigiKey Part Number | 4981-QTS532C-20.000MBP-TTR-ND - Tape & Reel (TR) 4981-QTS532C-20.000MBP-TCT-ND - Cut Tape (CT) 4981-QTS532C-20.000MBP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS532C-20.000MBP-T |
Description | 5.0X3.2 QUARTZ CMOS S3 TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO53-S3-33-200-BN-TR | ECS Inc. | 973 | 50-ECS-TXO53-S3-33-200-BN-TRCT-ND | $11.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $11.51100 | $115.11 |
| 25 | $10.88680 | $272.17 |
| 50 | $10.71000 | $535.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.75000 | $8,750.00 |

