13.56 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49S-13.560MAHJ-T

DigiKey Part Number
4981-QT49S-13.560MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-13.560MAHJ-TCT-ND - Cut Tape (CT)
4981-QT49S-13.560MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-13.560MAHJ-T
Description
HC49 SMD MHZ QUARTZ XTAL / METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.34200$3.42
25$0.32360$8.09
50$0.31040$15.52
100$0.29760$29.76
250$0.28140$70.35
500$0.26974$134.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25858$258.58
2,000$0.24789$495.78
3,000$0.24183$725.49
5,000$0.23442$1,172.10
7,000$0.22967$1,607.69
10,000$0.22473$2,247.30
Manufacturers Standard Package