
QT49S-12.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-12.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-12.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-12.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-12.000MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.32360 | $8.09 |
| 50 | $0.31040 | $15.52 |
| 100 | $0.29760 | $29.76 |
| 250 | $0.28140 | $70.35 |
| 500 | $0.26974 | $134.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25858 | $258.58 |
| 2,000 | $0.24789 | $495.78 |
| 3,000 | $0.24183 | $725.49 |
| 5,000 | $0.23442 | $1,172.10 |
| 7,000 | $0.22967 | $1,607.69 |
| 10,000 | $0.22473 | $2,247.30 |

