
QT3CDL-32.768KEZF-T | |
|---|---|
DigiKey Part Number | 4981-QT3CDL-32.768KEZF-TTR-ND - Tape & Reel (TR) 4981-QT3CDL-32.768KEZF-TCT-ND - Cut Tape (CT) 4981-QT3CDL-32.768KEZF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT3CDL-32.768KEZF-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315DL32768EZFT | Citizen Finedevice Co Ltd | 8,283 | 300-8817-1-ND | $0.79000 | Parametric Equivalent |
| ECS-.327-12.5-34R-C-TR | ECS Inc. | 18,371 | XC2127CT-ND | $0.59000 | Parametric Equivalent |
| ECX-.327-CDX-2096 | ECS Inc. | 6,590 | 50-ECX-.327-CDX-2096CT-ND | $0.73000 | Parametric Equivalent |
| FC-135R 32.7680KF-A0 | EPSON | 1,057 | 114-FC-135R32.7680KF-A0CT-ND | $0.66000 | Parametric Equivalent |
| FC-135R 32.7680KF-A3 | EPSON | 1,088 | SER4076CT-ND | $1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.48240 | $24.12 |
| 100 | $0.46240 | $46.24 |
| 250 | $0.43728 | $109.32 |
| 500 | $0.41918 | $209.59 |
| 1,000 | $0.40183 | $401.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37581 | $1,127.43 |
| 6,000 | $0.36028 | $2,161.68 |
| 9,000 | $0.35150 | $3,163.50 |
| 15,000 | $0.34074 | $5,111.10 |
| 21,000 | $0.33384 | $7,010.64 |
| 30,000 | $0.32668 | $9,800.40 |

