
RM10F4752CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4752CTTR-ND - Tape & Reel (TR) 4713-RM10F4752CT-ND - Cut Tape (CT) 4713-RM10F4752CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4752CT |
Description | RES0805 1% 47.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01216 | $3.04 |
| 500 | $0.01024 | $5.12 |
| 1,000 | $0.00873 | $8.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00636 | $31.80 |
| 10,000 | $0.00567 | $56.70 |
| 15,000 | $0.00534 | $80.10 |
| 25,000 | $0.00497 | $124.25 |
| 35,000 | $0.00477 | $166.95 |
| 50,000 | $0.00457 | $228.50 |

