
QT325S-25.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-25.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-25.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-25.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-25.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.40480 | $10.12 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.37200 | $37.20 |
| 250 | $0.35180 | $87.95 |
| 500 | $0.33724 | $168.62 |
| 1,000 | $0.32328 | $323.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30234 | $907.02 |
| 6,000 | $0.28984 | $1,739.04 |
| 9,000 | $0.28277 | $2,544.93 |
| 15,000 | $0.27412 | $4,111.80 |
| 21,000 | $0.26857 | $5,639.97 |
| 30,000 | $0.26280 | $7,884.00 |

