
QT325S-18.432MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-18.432MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-18.432MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-18.432MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-18.432MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.40100 | $4.01 |
| 25 | $0.37920 | $9.48 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.34840 | $34.84 |
| 250 | $0.32952 | $82.38 |
| 500 | $0.31588 | $157.94 |
| 1,000 | $0.30280 | $302.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28319 | $849.57 |
| 6,000 | $0.27148 | $1,628.88 |
| 9,000 | $0.26486 | $2,383.74 |
| 15,000 | $0.25675 | $3,851.25 |
| 21,000 | $0.25155 | $5,282.55 |
| 30,000 | $0.24615 | $7,384.50 |

