
QT325G-27.120MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-27.120MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-27.120MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-27.120MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-27.120MAHE-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.33300 | $3.33 |
| 25 | $0.31520 | $7.88 |
| 50 | $0.30220 | $15.11 |
| 100 | $0.28970 | $28.97 |
| 250 | $0.27400 | $68.50 |
| 500 | $0.26266 | $131.33 |
| 1,000 | $0.25179 | $251.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23548 | $706.44 |
| 6,000 | $0.22574 | $1,354.44 |
| 9,000 | $0.22023 | $1,982.07 |
| 15,000 | $0.21349 | $3,202.35 |
| 21,000 | $0.20916 | $4,392.36 |
| 30,000 | $0.20467 | $6,140.10 |

