
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 1.5V ~ 2.5V | |
Current Rating (Amps) | 60mA | |
Power (Watts) | 50mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $38.00000 | $190.00 |
| 10 | $29.64000 | $296.40 |
| 50 | $26.98000 | $1,349.00 |
| 100 | $24.70000 | $2,470.00 |
| 500 | $22.80000 | $11,400.00 |
| 1,000 | $19.76000 | $19,760.00 |





