New at DigiKey
Laser Diode 905nm 100mW 1.9V 130mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL90O7SA

DigiKey Part Number
6129-QL90O7SA-ND
Manufacturer
Manufacturer Product Number
QL90O7SA
Description
905 100mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 905nm 100mW 1.9V 130mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
905nm
Voltage - Input
1.9V
Current Rating (Amps)
130mA
Power (Watts)
100mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$20.00000$100.00
10$15.60000$156.00
50$14.20000$710.00
100$13.00000$1,300.00
500$12.00000$6,000.00
1,000$10.40000$10,400.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.