New at DigiKey
Laser Diode 850nm 50mW 2V 75mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL85J6SA-L

DigiKey Part Number
6129-QL85J6SA-L-ND
Manufacturer
Manufacturer Product Number
QL85J6SA-L
Description
850 40mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 850nm 50mW 2V 75mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
850nm
Voltage - Input
2V
Current Rating (Amps)
75mA
Power (Watts)
50mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$25.00000$125.00
10$20.50000$205.00
50$19.25000$962.50
100$18.00000$1,800.00
500$15.00000$7,500.00
1,000$13.00000$13,000.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.