Laser Diode 850nm 20mW 2V 55mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL85H6SA

DigiKey Part Number
6129-QL85H6SA-ND
Manufacturer
Manufacturer Product Number
QL85H6SA
Description
850 20mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 850nm 20mW 2V 55mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2V
Manufacturer
QSI Laser
Current Rating (Amps)
55mA
Packaging
Tray
Power (Watts)
20mW
Part Status
Active
Package / Case
TO-56-3 Lens Top Metal Can
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$11.00000$55.00
10$9.02000$90.20
50$8.47000$423.50
100$7.92000$792.00
500$6.60000$3,300.00
1,000$5.72000$5,720.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.