
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | 2V | |
Current Rating (Amps) | 120mA | |
Power (Watts) | 90mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $25.60000 | $128.00 |
| 10 | $19.96800 | $199.68 |
| 50 | $18.17600 | $908.80 |
| 100 | $16.64000 | $1,664.00 |
| 500 | $15.36000 | $7,680.00 |
| 1,000 | $13.31200 | $13,312.00 |




