New at DigiKey
Laser Diode 850nm 10mW 1.9V 25mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL85F6SA

DigiKey Part Number
6129-QL85F6SA-ND
Manufacturer
Manufacturer Product Number
QL85F6SA
Description
850 10mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 850nm 10mW 1.9V 25mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
850nm
Voltage - Input
1.9V
Current Rating (Amps)
25mA
Power (Watts)
10mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$11.00000$55.00
10$9.02000$90.20
50$8.47000$423.50
100$7.92000$792.00
500$6.60000$3,300.00
1,000$5.72000$5,720.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.