New at DigiKey
Laser Diode 650nm 5mW 2.2V 15mA TO-56-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL65D5SA-L

DigiKey Part Number
6129-QL65D5SA-L-ND
Manufacturer
Manufacturer Product Number
QL65D5SA-L
Description
650 5mW TO-56 Single mode TE
Customer Reference
Detailed Description
Laser Diode 650nm 5mW 2.2V 15mA TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QSI Laser
Series
*
Packaging
Tray
Part Status
Active
Wavelength
650nm
Voltage - Input
2.2V
Current Rating (Amps)
15mA
Power (Watts)
5mW
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from QSI Laser
FREE SHIPPING on orders of $500.00 or more for products shipped by QSI Laser
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$12.80000$64.00
10$10.11200$101.12
50$9.21600$460.80
100$8.57600$857.60
500$7.68000$3,840.00
1,000$7.04000$7,040.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.