
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.3V | |
Current Rating (Amps) | 65mA | |
Power (Watts) | 20mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $20.00000 | $100.00 |
| 10 | $15.80000 | $158.00 |
| 50 | $14.40000 | $720.00 |
| 100 | $13.40000 | $1,340.00 |
| 500 | $12.00000 | $6,000.00 |
| 1,000 | $11.00000 | $11,000.00 |

