
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 45mA | |
Power (Watts) | 10mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $17.50000 | $87.50 |
| 10 | $13.82500 | $138.25 |
| 50 | $12.60000 | $630.00 |
| 100 | $10.85000 | $1,085.00 |
| 500 | $9.10000 | $4,550.00 |

