
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QSI Laser | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 5mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $11.50000 | $57.50 |
| 10 | $9.08500 | $90.85 |
| 50 | $8.28000 | $414.00 |
| 100 | $7.70500 | $770.50 |
| 500 | $6.90000 | $3,450.00 |
| 1,000 | $6.32500 | $6,325.00 |





