
QPQ1903TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ1903TR13TR-ND - Tape & Reel (TR) 2312-QPQ1903TR13CT-ND - Cut Tape (CT) 2312-QPQ1903TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1903TR13 |
Description | 5GHZ WI-FI UNII1-2A BANDBOOST FI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 1.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.25GHz Center | |
Bandwidth | 160MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.067" L x 0.043" W (1.70mm x 1.10mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.21400 | $12.14 |
| 25 | $1.11920 | $27.98 |
| 50 | $1.05280 | $52.64 |
| 100 | $0.99030 | $99.03 |
| 250 | $0.91332 | $228.33 |
| 500 | $0.85912 | $429.56 |
| 1,000 | $0.80816 | $808.16 |
| 5,000 | $0.76500 | $3,825.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55000 | $5,500.00 |

