
PAC5527AEVK1 | |
|---|---|
DigiKey Part Number | 2312-PAC5527AEVK1-ND |
Manufacturer | |
Manufacturer Product Number | PAC5527AEVK1 |
Description | EVAL BOARD FOR PAC5527A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PAC5527A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PAC5527A | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.62000 | $167.62 |

